W2F11A4708AT1A | |
---|---|
DigiKey Part Number | 478-12987-2-ND - Tape & Reel (TR) 478-12987-1-ND - Cut Tape (CT) 478-12987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F11A4708AT1A |
Description | CAP FEEDTHRU 47PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.35600 | ¥23.56 |
50 | ¥1.87340 | ¥93.67 |
100 | ¥1.54750 | ¥154.75 |
500 | ¥1.20910 | ¥604.55 |
1,000 | ¥1.02783 | ¥1,027.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90689 | ¥3,627.56 |
8,000 | ¥0.84642 | ¥6,771.36 |
12,000 | ¥0.83131 | ¥9,975.72 |
28,000 | ¥0.81620 | ¥22,853.60 |
100,000 | ¥0.75574 | ¥75,574.00 |