NFM18PC106D0J3L

DigiKey Part Number
490-NFM18PC106D0J3LTR-ND - Tape & Reel (TR)
490-NFM18PC106D0J3LCT-ND - Cut Tape (CT)
490-NFM18PC106D0J3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18PC106D0J3L
Description
CAP CER 10UF 6.3VDC 0603 20%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Feed Through Capacitor 6.3V 4 A 20mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
20mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.053" (1.35mm)
Thread Size
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥3.03800¥30.38
50¥2.23480¥111.74
100¥1.98430¥198.43
500¥1.55756¥778.78
1,000¥1.42440¥1,424.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25881¥3,776.43
6,000¥1.17711¥7,062.66
9,000¥1.13601¥10,224.09
15,000¥1.09026¥16,353.90
21,000¥1.06343¥22,332.03
30,000¥1.03753¥31,125.90
75,000¥0.98144¥73,608.00
Manufacturers Standard Package