Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,073 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.79208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±20% | 50V | 1 A | 80mOhm | -55°C ~ 125°C | 30dB @ 20MHz ~ 3GHz | - | - | Surface Mount | 0603 (1608 Metric), 4 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | - | |||
467 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.99913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±20% | 50V | 1 A | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - |