Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,844 In Stock | 1 : ¥0.90000 Cut Tape (CT) 4,000 : ¥0.44107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | - | |||
78,284 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.75631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.022 µF | ±20% | 16V | 1 A | 50mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | - | |||
36,818 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.67780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 6.3V | 4 A | 12mOhm | -55°C ~ 85°C | 40dB @ 200kHz ~ 1GHz | - | - | Surface Mount | 0603 (1608 Metric), 4 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | - | |||
23,238 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.64894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 100V | 10 A | 1.5mOhm | -55°C ~ 125°C | 40dB @ 7MHz ~ 2GHz | - | - | Surface Mount | 1206 (3216 Metric), 4 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.057" (1.45mm) | - | |||
17,720 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.59239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 µF | ±20% | 6.3V | 6 A | 5mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - | |||
11,022 In Stock | 1 : ¥27.91000 Cut Tape (CT) 4,000 : ¥14.84013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 µF | ±20% | 50V | 6 A | 9mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 1806 (4516 Metric), 3 PC Pad | 0.177" L x 0.063" W (4.50mm x 1.60mm) | 0.047" (1.20mm) | - | |||
22,240 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥0.85460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 16V | 4 A | 20mOhm | -55°C ~ 125°C | - | - | AEC-Q200 | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
3,001 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 6.3V | 4 A | 20mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.053" (1.35mm) | - | |||
287 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥3.27124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 µF | -20%, +50% | 25V | 6 A | 9mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 1806 (4516 Metric), 3 PC Pad | 0.177" L x 0.063" W (4.50mm x 1.60mm) | 0.047" (1.20mm) | - |