Results: 0
Manufacturer
EPCOS - TDK ElectronicsKEMETKnowles SyferKYOCERA AVXMurata ElectronicsSchaffner EMC Inc.TDK CorporationTE Connectivity Corcom FiltersTusonix a Subsidiary of CTS Electronic ComponentsVishay Beyschlag/Draloric/BC ComponentsVishay Sprague
Series
-*0327035724042425243024322443245024512461
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time BuyObsolete
Capacitance
3 pF5 pF10 pF15 pF22 pF25 pF33 pF44 pF47 pF50 pF100 pF125 pF
Tolerance
-20%, +50%-20%, +80%-10%, +20%0%, +100%±5%±10%±20%±35%-
Voltage - Rated
2.5V4V6.3V10V16V25V50V60V70V100V130V160V
Current
200 mA300 mA400 mA500 mA600 mA700 mA1 A2 A3 A4 A5 A6 A
DC Resistance (DCR) (Max)
0.16mOhm (Typ)0.23mOhm (Typ)0.3mOhm (Typ)0.52mOhm (Typ)0.53mOhm (Typ)0.62mOhm (Typ)0.63mOhm (Typ)0.92mOhm (Typ)1.5mOhm2mOhm3mOhm4mOhm
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 60°C-40°C ~ 85°C-30°C ~ 120°C-30°C ~ 85°C-
Insertion Loss
1dB @ 100MHz2dB @ 100MHz3dB @ 100MHz4dB @ 100MHz5dB @ 100MHz5dB @ 1GHz7dB @ 100MHz10dB @ 100MHz10dB @ 1GHz11dB @ 100MHz12dB @ 100MHz13dB @ 100MHz
Temperature Coefficient
±2.5ppm/°C-C0G, NP0ES2LU2MX5FX5RX5SX5UX5WX6SX7RX7S
Ratings
-AEC-Q200Y2Y4
Mounting Type
-BoltBolt MountChassis MountSurface MountThrough Hole
Package / Case
0402 (1005 Metric)0402 (1005 Metric), 3 PC Pad0402 (1005 Metric), 4 PC Pad0504 (1210 Metric)0603 (1608 Metric), 3 PC Pad0603 (1608 Metric), 4 PC Pad0612 (1632 Metric)0805 (2012 Metric)0805 (2012 Metric), 3 PC Pad0805 (2012 Metric), 4 PC Pad1205 (3212 Metric), 3 PC Pad1206 (3216 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.047" L x 0.035" W (1.20mm x 0.90mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.063" L x 0.126" W (1.60mm x 3.20mm)0.075" Dia x 0.155" L (1.90mm x 3.93mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.049" W (2.01mm x 1.25mm)0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)0.094" Dia x 0.098" L (2.39mm x 2.49mm)0.094" Dia x 0.155" L (2.39mm x 3.94mm)
Height (Max)
0.014" (0.35mm)0.020" (0.50mm)0.026" (0.65mm)0.028" (0.70mm)0.032" (0.80mm)0.035" (0.90mm)0.037" (0.95mm)0.039" (1.00mm)0.043" (1.10mm)0.045" (1.14mm)0.045" (1.15mm)0.047" (1.20mm)
Thread Size
1/4-281/4"-283/84-405/165/16"-185/16"-246-328-328-3612-2812-32
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.