Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,016 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥4.37424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.022 µF | ±20% | 50V | 10 A | 1.5mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - | |||
134,450 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥2.13348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 10 µF | ±20% | 6.3V | 4 A | 10mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - |