NFM21PC475B1A3D | |
---|---|
DigiKey Part Number | 490-6983-2-ND - Tape & Reel (TR) 490-6983-1-ND - Cut Tape (CT) 490-6983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC475B1A3D |
Description | CAP FEEDTHRU 4.7UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 10V 6 A 5mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC475B1A3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.70068 | ¥6,802.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.58440 | ¥64.61 |
50 | ¥2.43020 | ¥121.51 |
100 | ¥2.28480 | ¥228.48 |
250 | ¥2.10664 | ¥526.66 |
500 | ¥1.98136 | ¥990.68 |
1,000 | ¥1.86354 | ¥1,863.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.63360 | ¥65.84 |
50 | ¥2.47780 | ¥123.89 |
100 | ¥2.32990 | ¥232.99 |
250 | ¥2.14836 | ¥537.09 |
500 | ¥2.02060 | ¥1,010.30 |
1,000 | ¥1.90049 | ¥1,900.49 |