W3F15C2238AT1A | |
---|---|
DigiKey Part Number | 478-5277-2-ND - Tape & Reel (TR) 478-5277-1-ND - Cut Tape (CT) 478-5277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F15C2238AT1A |
Description | CAP FEEDTHRU 0.022UF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.53700 | ¥25.37 |
50 | ¥2.01800 | ¥100.90 |
100 | ¥1.66660 | ¥166.66 |
500 | ¥1.30224 | ¥651.12 |
1,000 | ¥1.10693 | ¥1,106.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.04179 | ¥2,083.58 |
4,000 | ¥0.97668 | ¥3,906.72 |
10,000 | ¥0.91157 | ¥9,115.70 |
14,000 | ¥0.89529 | ¥12,534.06 |
50,000 | ¥0.84646 | ¥42,323.00 |
100,000 | ¥0.81390 | ¥81,390.00 |