Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,997 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,000 : ¥1.90262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 100V | 10 A | - | -55°C ~ 125°C | 40dB @ 7MHz ~ 2GHz | - | AEC-Q200 | Surface Mount | 1206 (3216 Metric), 4 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - | |||
21,328 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.72035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 pF | ±20% | 50V | 1 A | 300mOhm | -55°C ~ 125°C | 30dB @ 2GHz ~ 6GHz | - | - | Surface Mount | 0603 (1608 Metric), 4 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | - |