YFF31AH2A104MT0Y0N | |
---|---|
DigiKey Part Number | 445-175374-2-ND - Tape & Reel (TR) 445-175374-1-ND - Cut Tape (CT) 445-175374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31AH2A104MT0Y0N |
Description | AUTOMOTIVE GRADE FEED THROUGH FI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 100V 10 A 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31AH2A104MT0Y0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 7MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.22000 | ¥42.20 |
50 | ¥3.55140 | ¥177.57 |
100 | ¥2.89220 | ¥289.22 |
500 | ¥2.40998 | ¥1,204.99 |
1,000 | ¥2.02939 | ¥2,029.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.90256 | ¥3,805.12 |
4,000 | ¥1.77572 | ¥7,102.88 |
10,000 | ¥1.71230 | ¥17,123.00 |
14,000 | ¥1.68693 | ¥23,617.02 |
50,000 | ¥1.61717 | ¥80,858.50 |