Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,720 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.59239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 µF | ±20% | 6.3V | 6 A | 5mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - | |||
287 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥3.27124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 µF | -20%, +50% | 25V | 6 A | 9mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 1806 (4516 Metric), 3 PC Pad | 0.177" L x 0.063" W (4.50mm x 1.60mm) | 0.047" (1.20mm) | - |