Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,672 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.53510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.032" (0.80mm) | - | |||
25,302 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.62508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | - | |||
352,557 In Stock | 1 : ¥1.45000 Cut Tape (CT) 10,000 : ¥0.28267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 4V | 2 A | - | -55°C ~ 85°C | 40dB @ 200kHz ~ 1GHz | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.014" (0.35mm) | - | |||
3,833 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.21648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.47 µF | ±20% | 6.3V | 3 A | 30mOhm | -55°C ~ 105°C | 40dB @ 2MHz ~ 1GHz | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.014" (0.35mm) | - |