7780 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock 2,280 Factory | 1 : ¥103.20000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart | 32.1dB(A) | 1.6 W | 7780 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV | - | |||
556 In Stock | 1 : ¥90.20000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 32.1dB(A) | 1.6 W | 7780 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥44.63727 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 32.1dB(A) | 1.6 W | 7780 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥50.83988 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart, Locked Rotor Sensor | 32.1dB(A) | 1.6 W | 7780 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥53.16596 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Sleeve | Tubeaxial | Auto Restart | 32.1dB(A) | 1.6 W | 7780 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥64.57442 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.1dB(A) | 1.6 W | 7780 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥73.10310 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.1dB(A) | 1.6 W | 7780 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥73.10310 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Sleeve | Tubeaxial | Auto Restart, Locked Rotor Sensor | 32.1dB(A) | 1.6 W | 7780 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 500 : ¥84.51162 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 32.1dB(A) | 1.6 W | 7780 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 520 : ¥94.03719 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.1dB(A) | 1.6 W | 7780 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥113.09087 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 32.1dB(A) | 1.6 W | 7780 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV | - |