6525 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥158.21000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 1.000 in H2O (249.1 Pa) | Ball | Tubeaxial | Auto Restart | 59.1dB(A) | 15 W | 6525 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
9 In Stock 13 Factory | 1 : ¥158.21000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 1.000 in H2O (249.1 Pa) | Ball | Tubeaxial | Auto Restart | 59.1dB(A) | 14.5 W | 6525 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
40 In Stock 80 Factory | 1 : ¥169.34000 Bulk | Bulk | Active | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 1.000 in H2O (249.1 Pa) | Ball | Tubeaxial | Auto Restart | 59.1dB(A) | 24.5 W | 6525 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
32 In Stock 80 Factory | 1 : ¥205.90000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 1.000 in H2O (249.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 59.1dB(A) | 15 W | 6525 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
12 In Stock 80 Factory | 1 : ¥209.47000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 1.000 in H2O (249.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 59.1dB(A) | 14.5 W | 6525 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
40 In Stock 80 Factory | 1 : ¥218.82000 Bulk | Bulk | Active | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 1.000 in H2O (249.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 59.1dB(A) | 24.5 W | 6525 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |