4830 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥900.36000 Bulk | Bulk | Active | 24VDC | Round - 171.4mm Dia | 50.80mm | 332.0 CFM (9.30m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 40.8 W | 4830 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - | |||
47 In Stock | 1 : ¥602.99000 Bulk | Bulk | Active | 48VDC | Round - 171.4mm Dia | 50.80mm | 332.0 CFM (9.30m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 40.8 W | 4830 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - | |||
3 In Stock | 1 : ¥554.53000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 171.4mm L x 171.4mm H | 50.80mm | 332.0 CFM (9.30m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 40.8 W | 4830 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - | |||
0 In Stock Check Lead Time | 300 : ¥395.91950 Bulk | Bulk | Active | 24VDC | Round - 172mm Dia | 50.80mm | 330.0 CFM (9.24m³/min) | 1.700 in H2O (423.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 41 W | 4830 RPM | 4 Wire Leads | - | - | - | 1.9 lbs (861.8 g) | |||
0 In Stock Check Lead Time | 300 : ¥395.91950 Bulk | Bulk | Active | 24VDC | Round - 172mm Dia | 51.00mm | 332.0 CFM (9.30m³/min) | 1.700 in H2O (423.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 64.0dB(A) | 40.8 W | 4830 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.9 lbs (861.8 g) | |||
0 In Stock Check Lead Time | 300 : ¥400.49600 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 171.5mm L x 150.4mm H | 50.80mm | 332.0 CFM (9.30m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 40.8 W | 4830 RPM | 4 Wire Leads | - | - | CE, cUL, UL | - | |||
0 In Stock Check Lead Time | 300 : ¥400.49600 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 171.5mm L x 150.4mm H | 51.00mm | 332.0 CFM (9.30m³/min) | 1.700 in H2O (423.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 64.0dB(A) | 40.8 W | 4830 RPM | 3 Wire Leads | - | 14 ~ 167°F (-10 ~ 75°C) | CE, cUL, UL | 1.9 lbs (861.8 g) | |||
0 In Stock Check Lead Time | 300 : ¥402.95170 Bulk | Bulk | Active | 48VDC | Round - 172mm Dia | 50.80mm | 330.0 CFM (9.24m³/min) | 1.700 in H2O (423.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 41 W | 4830 RPM | 4 Wire Leads | - | - | - | 1.9 lbs (861.8 g) | |||
0 In Stock Check Lead Time | 300 : ¥402.95170 Bulk | Bulk | Active | 48VDC | Round - 172mm Dia | 51.00mm | 332.0 CFM (9.30m³/min) | 1.700 in H2O (423.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 64.0dB(A) | 40.8 W | 4830 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.9 lbs (861.8 g) | |||
0 In Stock Check Lead Time | 300 : ¥412.99760 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 171.5mm L x 150.4mm H | 50.80mm | 330.0 CFM (9.24m³/min) | 1.700 in H2O (423.5 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 64.0dB(A) | 41 W | 4830 RPM | 3 Wire Leads | - | - | - | 1.9 lbs (861.8 g) | |||
0 In Stock Check Lead Time | 300 : ¥488.34163 Bulk | Bulk | Active | 48VDC | Square/Rounded - 171.4mm L x 171.4mm H | 50.80mm | 332.0 CFM (9.30m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 40.8 W | 4830 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - |