3330 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥325.34000 Bulk | Bulk | Active | 12VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3330 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
201 In Stock | 1 : ¥325.34000 Bulk | Bulk | Active | 12VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 6 W | 3330 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 1.4 lbs (635.0 g) | |||
99 In Stock | 1 : ¥325.34000 Bulk | Bulk | Active | 12VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3330 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 1.4 lbs (635.0 g) |