26VDC DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : ¥3,252.31000 Bulk | Bulk | Active | 26VDC | Round - 337mm Dia | 76.70mm | 1815.0 CFM (50.82m³/min) | - | Ball | Tubeaxial | PWM Control, Thermal Overload Protector (TOP) | 80.0dB(A) | 320 W | 3650 RPM | 4 Position Rectangular Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | EAC | - | |||
10 In Stock | 1 : ¥3,067.66000 Bulk | Bulk | Active | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 294.5 CFM (8.25m³/min) | 2.377 in H2O (592.0 Pa) | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | 70.0dB(A) | 320 W | 3500 RPM | 4 Position Rectangular Connector | - | - | EAC | - | |||
18 In Stock | 1 : ¥3,031.11000 Bulk | Bulk | Active | 26VDC | Round - 330mm Dia | 76.70mm | 1570.0 CFM (44.46m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | - | - | 3000 RPM | 4 Position Rectangular Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -40 ~ 185°F (-40 ~ 85°C) | EAC | 4.4 lbs (2 kg) | |||
0 In Stock Check Lead Time | 10 : ¥2,907.21200 Bulk | Bulk | Active | 26VDC | Rectangular/Rounded - 144.3mm L x 163.5mm H | 335.0mm | 662.1 CFM (18.54m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | 79.0dB(A) | 310 W | 3600 RPM | - | - | -40 ~ 185°F (-40 ~ 85°C) | EAC | 4.5 lbs (2 kg) | |||
0 In Stock Check Lead Time | 10 : ¥2,931.19400 Bulk | Bulk | Active | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 505.0 CFM (14.30m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | - | 345 W | 3500 RPM | 6 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | - | 4.7 lbs (2.1 kg) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | Round - 330mm Dia | 76.50mm | 1512.0 CFM (42.34m³/min) | - | Ball | Tubeaxial | PWM Control | - | 205 W | 3160 RPM | 6 Position Rectangular Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -40 ~ 203°F (-40 ~ 95°C) | - | 4.4 lbs (2 kg) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | Round - 330mm Dia | 76.50mm | 1897.0 CFM (53.12m³/min) | - | Ball | Tubeaxial | PWM Control | - | 380 W | 3940 RPM | 6 Position Rectangular Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -40 ~ 185°F (-40 ~ 85°C) | - | 4.4 lbs (2 kg) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 1216.0 CFM (716.22m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, Thermal Overload Protector (TOP) | 69.0dB(A) | 377 W | 3652 RPM | 6 Position Rectangular Connector | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 415.2 CFM (11.63m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | - | 394 W | 3830 RPM | 6 Position Rectangular Connector | - | -40 ~ 158°F (-40 ~ 70°C) | EAC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 441.8 CFM (12.37m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | 75.0dB(A) | 690 W | 4600 RPM | 4 Position Rectangular Connector | - | -40 ~ 140°F (-40 ~ 60°C) | EAC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | - | 335.0mm | - | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | 69.0dB(A) | 345 W | 3940 RPM | - | - | 158°F (70°C) | - | - | |||
0 In Stock | Active | - | Bulk | Active | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 427.0 CFM (11.96m³/min) | 3.280 in H2O (817.0 Pa) | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | - | 740 W | 4680 RPM | 4 Wire Leads with Ferrules | IP69K - Dust Tight, Water Resistant, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | CE, EAC | - |