DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥788.91000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 68.9 CFM (1.93m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 50.0dB(A) | 6.8 W | 6200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
19 In Stock | 1 : ¥570.09000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 68.8 CFM (1.93m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 50.0dB(A) | 6.8 W | 6200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.231 lb (104.78 g) | |||
0 In Stock Check Lead Time | 25 : ¥487.08920 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 44.2 CFM (1.24m³/min) | - | Ball | Tubeaxial | - | 38.0dB(A) | 2.5 W | 4000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - |