DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥290.40000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 105.9 CFM (2.97m³/min) | 1.430 in H2O (356.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 59.5dB(A) | 20.88 W | 7500 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
78 In Stock | 1 : ¥198.59000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 105.9 CFM (2.97m³/min) | 1.430 in H2O (356.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 59.5dB(A) | 21 W | 7500 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - |