DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 92mm L x 92mm H | 32.00mm | 47.0 CFM (1.32m³/min) | - | Sintec | Tubeaxial | - | 37.0dB(A) | 2.4 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.419 lb (190.06 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | - | 29.0dB(A) | 1.4 W | 2150 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.419 lb (190.06 g) | |||
0 In Stock | 25 : ¥257.09600 Bulk | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 40.0 CFM (1.12m³/min) | - | Ball | Tubeaxial | - | 34.0dB(A) | 1.7 W | 2600 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 25 : ¥273.40720 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 40.0 CFM (1.12m³/min) | - | Sintec | Tubeaxial | - | 34.0dB(A) | 1.7 W | 2600 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.419 lb (190.06 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 47.1 CFM (1.32m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 2.4 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.42 lb (190.51 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 92mm L x 92mm H | 32.00mm | 47.1 CFM (1.32m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 2.6 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.419 lb (190.06 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 47.0 CFM (1.32m³/min) | - | Sintec | Tubeaxial | - | 37.0dB(A) | 2.4 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.419 lb (190.06 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 47.0 CFM (1.32m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 1.4 W | - | 2 Wire Leads | - | - | CSA, UL, VDE | 0.44 lb (199.58 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 92mm L x 92mm H | 32.00mm | 47.0 CFM (1.32m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 2.7 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.419 lb (190.06 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 92mm L x 92mm H | 32.00mm | 47.0 CFM (1.32m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 2.4 W | - | 2 Terminals | - | - | CSA, UL, VDE | 0.44 lb (199.58 g) |