DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 36.0 CFM (1.01m³/min) | - | Sleeve | Tubeaxial | - | 26.0dB(A) | 1.3 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 42.0 CFM (1.18m³/min) | - | Ball | Tubeaxial | - | 32.0dB(A) | 1.8 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 49.0 CFM (1.37m³/min) | - | Sleeve | Tubeaxial | - | 36.0dB(A) | 2.4 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 49.0 CFM (1.37m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 36.0dB(A) | 2.4 W | - | 3 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 49.0 CFM (1.37m³/min) | - | Ball | Tubeaxial | - | 36.0dB(A) | 2.6 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 36.0 CFM (1.01m³/min) | - | Ball | Tubeaxial | - | 27.0dB(A) | 1.4 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 49.0 CFM (1.37m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 36.0dB(A) | 2.6 W | - | 3 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 49.0 CFM (1.37m³/min) | - | Sleeve | Tubeaxial | - | 36.0dB(A) | 2.4 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 55.0 CFM (1.54m³/min) | - | Sleeve | Tubeaxial | - | 39.0dB(A) | 3.4 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 55.0 CFM (1.54m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 3.8 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 42.0 CFM (1.18m³/min) | - | Ball | Tubeaxial | - | 32.0dB(A) | 1.8 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 36.0 CFM (1.01m³/min) | - | Ball | Tubeaxial | - | 27.0dB(A) | 1.3 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) | |||
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 49.0 CFM (1.37m³/min) | - | Ball | Tubeaxial | - | 36.0dB(A) | 2.4 W | - | 2 Wire Leads | - | - | - | 0.31 lb (140.61 g) |