DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
928 In Stock | 1 : ¥56.28000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 13.2 CFM (0.370m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.0dB(A) | 2.52 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
140 In Stock | 1 : ¥122.93000 Box | Box | Active | 24VDC | Square - 52mm L x 52mm H | 15.00mm | 9.0 CFM (0.252m³/min) | 0.128 in H2O (31.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 27.0dB(A) | 1.2 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
138 In Stock | 1 : ¥82.38000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 9.0 CFM (0.252m³/min) | 0.128 in H2O (31.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 27.0dB(A) | 1.2 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
291 In Stock | 1 : ¥109.41000 Box | Box | Obsolete | 24VDC | Square - 52mm L x 52mm H | 15.00mm | 13.2 CFM (0.370m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.0dB(A) | 2.64 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.122 lb (55.34 g) |