DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,121 In Stock 6,820 Factory | 1 : ¥204.28000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 43.0dB | 7 W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
28 In Stock 210 Factory | 1 : ¥689.87000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 38.50mm | 225.0 CFM (6.30m³/min) | 0.730 in H2O (181.8 Pa) | Ball | Tubeaxial | Auto Restart | 55.0dB | - | 4000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 1.7 lbs (760.0 g) | |||
87 In Stock 60 Factory | 1 : ¥785.09000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 235.0 CFM (6.58m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Tubeaxial | Auto Restart | 52.0dB | - | 3300 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
61 In Stock 320 Factory | 1 : ¥203.69000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 43.0dB | 6 W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
22 In Stock 720 Factory | 1 : ¥270.08000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 100.0 CFM (2.80m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 4.8 W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
31 In Stock 40 Factory | 1 : ¥370.65000 Box | Box | Active | 12VDC | Square - 127mm L x 127mm H | 38.50mm | 140.0 CFM (3.92m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | - | 46.0dB | - | 3200 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
20 In Stock 60 Factory | 1 : ¥370.65000 Box | Box | Active | 24VDC | Square - 127mm L x 127mm H | 38.50mm | 140.0 CFM (3.92m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | - | 46.0dB | - | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
25 In Stock 960 Factory | 1 : ¥209.90000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 42.0dB(A) | 7.7 W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.341 lb (154.67 g) | |||
3 In Stock | 1 : ¥171.13000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 42.0dB(A) | 5.4 W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.341 lb (154.67 g) | |||
0 In Stock 330 Factory Check Lead Time | 10 : ¥614.70600 Box | Box | Active | 12VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 230.0 CFM (6.44m³/min) | 0.750 in H2O (186.8 Pa) | Ball | Tubeaxial | Auto Restart | 52.0dB | - | 3200 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - |