DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock | 1 : ¥290.15000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 79.5 CFM (2.23m³/min) | 1.528 in H2O (380.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 7.2 W | 8250 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.353 lb (160.12 g) | |||
2,548 In Stock | 1 : ¥296.52000 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 40.32 W | 10200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.485 lb (220.00 g) | |||
310 In Stock | 1 : ¥290.15000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 91.8 CFM (2.57m³/min) | 1.930 in H2O (480.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 11.28 W | 9550 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.353 lb (160.12 g) |