DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,420 In Stock | 1 : ¥52.20000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.7dB(A) | 840 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.043 lb (19.5 g) | |||
2,502 In Stock | 1 : ¥88.07000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.8 CFM (0.106m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 26.0dB(A) | 600 mW | 14000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
621 In Stock | 1 : ¥116.13000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 18.0 CFM (0.504m³/min) | 0.132 in H2O (32.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.44 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
353 In Stock | 1 : ¥133.30000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 6.10mm | 2.1 CFM (0.059m³/min) | 0.130 in H2O (32.4 Pa) | 1 Ball/1 Sleeve | Tubeaxial | Thermal Overload Protector (TOP) | 25.5dB(A) | - | 10500 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.018 lb (8.16 g) | |||
358 In Stock | 1 : ¥54.58000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 7.00mm | 2.2 CFM (0.061m³/min) | 0.130 in H2O (32.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Speed Sensor (Tach) | 24.1dB(A) | 1.32 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
935 In Stock | 1 : ¥79.15000 Box | Box | Active | 12VDC | Square - 20mm L x 20mm H | 6.50mm | 1.0 CFM (0.028m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Tubeaxial | - | 26.0dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.007 lb (3.18 g) | |||
175 In Stock | 1 : ¥87.65000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 6.10mm | 1.2 CFM (0.034m³/min) | 0.050 in H2O (12.4 Pa) | 1 Ball/1 Sleeve | Tubeaxial | Thermal Overload Protector (TOP) | 11.0dB(A) | - | 6500 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.018 lb (8.16 g) | |||
232 In Stock | 1 : ¥118.76000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 7.40mm | 2.8 CFM (0.078m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 31.0dB(A) | - | 17000 RPM | - | - | - | CE, cUL, TUV, UL | 0.011 lb (4.99 g) | |||
245 In Stock | 1 : ¥133.30000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 6.10mm | 1.2 CFM (0.034m³/min) | 0.050 in H2O (12.4 Pa) | 1 Ball/1 Sleeve | Tubeaxial | Thermal Overload Protector (TOP) | 11.0dB(A) | - | 6500 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.018 lb (8.16 g) | |||
395 In Stock | 1 : ¥42.93000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 14.3 CFM (0.400m³/min) | 0.100 in H2O (24.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 25.0dB(A) | 1.05 W | 3500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.051 lb (23.13 g) | |||
0 In Stock Check Lead Time | 1 : ¥54.49000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 7.00mm | 3.1 CFM (0.087m³/min) | 0.250 in H2O (62.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | - | 31.4dB(A) | 2.04 W | 14000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |