DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,664 In Stock 5,678 Factory | 1 : ¥61.46000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 7.0 CFM (0.196m³/min) | 0.200 in H2O (49.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 25.0dB(A) | 1.45 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
2,990 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 540 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
4,942 In Stock 1,260 Factory | 1 : ¥91.64000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 23.4 CFM (0.655m³/min) | 0.190 in H2O (47.3 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.56 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.084 lb (38.1 g) | |||
4,135 In Stock | 1 : ¥64.69000 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 4.4 CFM (0.123m³/min) | 0.068 in H2O (17.0 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection | 15.0dB(A) | 360 mW | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.03 lb (13.61 g) |