DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : ¥56.36000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 11.9 CFM (0.333m³/min) | 0.410 in H2O (102.1 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 34.2dB(A) | 2.35 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
240 In Stock | 1 : ¥95.47000 Bulk | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.900 CFM (0.025m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.5dB(A) | 470 mW | 21000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.009 lb (4.08 g) |