DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
789 In Stock | 1 : ¥197.74000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 261.0 CFM (7.31m³/min) | 1.325 in H2O (330.0 Pa) | Ball | Tubeaxial | Auto Restart | 67.9dB(A) | - | 5000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.838 lb (380.11 g) | |||
192 In Stock | 1 : ¥204.11000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 173.0 CFM (4.84m³/min) | 1.540 in H2O (383.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 63.3dB(A) | - | 8000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.437 lb (198.00 g) | |||
136 In Stock | 1 : ¥246.96000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.190 in H2O (296.4 Pa) | Ball | Tubeaxial | Auto Restart | 68.0dB(A) | - | 5000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
104 In Stock | 1 : ¥286.66000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 203.3 CFM (5.69m³/min) | 0.590 in H2O (147.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 4000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
381 In Stock | 1 : ¥286.83000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.190 in H2O (296.4 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | - | 5000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
429 In Stock | 1 : ¥610.73000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.844 in H2O (210.2 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 20.4 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.772 lb (350.17 g) | |||
47 In Stock | 1 : ¥808.30000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 247.0 CFM (6.92m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 38.4 W | 6550 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.926 lb (420.03 g) | |||
122 In Stock | 1 : ¥1,339.71000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 294.0 CFM (8.23m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 76.0dB(A) | 90 W | 9500 RPM | 4 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | 0.937 lb (425.02 g) | |||
1,667 In Stock 2,520 Factory | 1 : ¥199.86000 Bulk | - | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 69.0dB | 42 W | 6000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | ||
488 In Stock | 1 : ¥237.44000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 261.0 CFM (7.31m³/min) | 1.325 in H2O (330.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 67.9dB(A) | - | 5000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.838 lb (380.11 g) | |||
237 In Stock | 1 : ¥452.09000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 47 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
410 In Stock | 1 : ¥991.67000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 259.0 CFM (7.25m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 59.0dB(A) | - | - | 4 Wire Leads | - | - | - | - | |||
145 In Stock | 1 : ¥223.07000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 230.3 CFM (6.45m³/min) | 1.650 in H2O (411.0 Pa) | Ball | Tubeaxial | Auto Restart | 65.1dB(A) | 60.96 W | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
32 In Stock | 1 : ¥289.38000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 263.3 CFM (7.37m³/min) | 2.160 in H2O (540.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 68.1dB(A) | 70.56 W | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
65 In Stock | 1 : ¥197.74000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 184.4 CFM (5.16m³/min) | 0.660 in H2O (164.4 Pa) | Ball | Tubeaxial | Auto Restart | 58.5dB(A) | - | 3500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.838 lb (380.11 g) | |||
0 In Stock Check Lead Time | 40 : ¥180.72525 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 261.0 CFM (7.31m³/min) | 1.325 in H2O (330.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 67.9dB(A) | - | 5000 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.838 lb (380.11 g) | |||
0 In Stock Check Lead Time | 1 : ¥237.44000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 235.0 CFM (6.58m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 64.6dB(A) | - | 4500 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.838 lb (380.11 g) |