DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,184 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 960 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
2,011 In Stock | 1 : ¥88.07000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.2 CFM (0.202m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 720 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
497 In Stock | 1 : ¥120.54000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 7.7 CFM (0.216m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | - | 11500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
2,668 In Stock | 1 : ¥135.25000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 2.52 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
220 In Stock 1,300 Factory | 1 : ¥167.13000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 31.5 CFM (0.882m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Auto Restart | 64.2dB(A) | 16.8 W | 22750 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
596 In Stock | 1 : ¥88.83000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 32.0dB(A) | - | 8000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
118 In Stock | 1 : ¥90.28000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 21.0dB(A) | - | 4000 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
107 In Stock | 1 : ¥90.28000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.0 CFM (0.252m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 26.0dB(A) | - | 6000 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
14 In Stock | 1 : ¥131.68000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 37.0dB(A) | - | 5000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
0 In Stock Check Lead Time | 150 : ¥77.11960 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 32.0dB(A) | - | 8000 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) |