DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥1,160.79000 Bulk | Bulk | Active | 12VDC | Square - 140mm L x 140mm H | 51.00mm | 318.0 CFM (8.90m³/min) | 2.630 in H2O (655.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 62 W | 7500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.653 lb (750.0 g) | |||
28 In Stock | 1 : ¥1,050.11000 Bulk | Bulk | Active | 24VDC | Square - 140mm L x 140mm H | 51.00mm | 318.0 CFM (8.90m³/min) | 2.630 in H2O (655.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 62 W | 7500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
2 In Stock | 1 : ¥654.56000 Bulk | Bulk | Active | 12VDC | Square - 140mm L x 140mm H | 51.00mm | 212.0 CFM (5.94m³/min) | 1.180 in H2O (294.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 22 W | 5000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.8 lb (800.0 g) |