DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,371 In Stock | 1 : ¥100.99000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.7 CFM (0.524m³/min) | 0.709 in H2O (176.6 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 47.3dB(A) | - | 11500 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
2,292 In Stock | 1 : ¥122.93000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | 37.0dB(A) | 2.28 W | 8700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
1,425 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.0 CFM (0.504m³/min) | 1.057 in H2O (263.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 47.0dB(A) | 6 W | 14000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
2,993 In Stock | 1 : ¥169.77000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 23.7 CFM (0.664m³/min) | 2.150 in H2O (535.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6.48 W | 18000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
1,866 In Stock | 1 : ¥169.77000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 16.2 CFM (0.454m³/min) | 1.040 in H2O (258.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 2.64 W | 12500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
9,228 In Stock | 1 : ¥98.02000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 42.0dB(A) | 2.4 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
79 In Stock | 1 : ¥173.93000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.1 CFM (0.591m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Tubeaxial | Auto Restart, Parylene Coating, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 52.0dB(A) | - | 13000 RPM | 4 Wire Leads | - | - | - | 0.089 lb (40.37 g) |