DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
815 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 36.4 CFM (1.02m³/min) | 0.142 in H2O (35.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 29.0dB(A) | 1.68 W | 2900 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
181 In Stock | 1 : ¥130.92000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 39.1dB(A) | - | 11000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
32 In Stock | 1 : ¥250.36000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 85.5 CFM (2.39m³/min) | 0.830 in H2O (206.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 9.84 W | 6750 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |