DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,195 In Stock | 1 : ¥45.99000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 1.42 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.165 lb (74.84 g) | |||
2,508 In Stock | 1 : ¥147.84000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 17.7 CFM (0.496m³/min) | 0.367 in H2O (91.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.56 W | 7800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
681 In Stock | 1 : ¥72.26000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.237 in H2O (59.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 960 mW | 6300 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
928 In Stock | 1 : ¥56.28000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 13.2 CFM (0.370m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.0dB(A) | 2.52 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.122 lb (55.34 g) |