DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,138 In Stock | 1 : ¥126.07000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 32.00mm | 73.0 CFM (2.04m³/min) | 0.760 in H2O (189.3 Pa) | Ball | Tubeaxial | Auto Restart | 48.6dB(A) | - | 6000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.32 lb (145.15 g) | |||
797 In Stock | 1 : ¥163.99000 Box | Box | Active | 24VDC | Square - 52mm L x 52mm H | 15.00mm | 17.7 CFM (0.496m³/min) | 0.367 in H2O (91.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.68 W | 7800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
262 In Stock | 1 : ¥289.04000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 141.0 CFM (3.95m³/min) | 2.010 in H2O (500.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 63.0dB(A) | 26.4 W | 9700 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.529 lb (240.00 g) | |||
310 In Stock | 1 : ¥290.15000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 91.8 CFM (2.57m³/min) | 1.930 in H2O (480.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 11.28 W | 9550 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.353 lb (160.12 g) | |||
258 In Stock | 1 : ¥279.18000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 32.00mm | 86.5 CFM (2.42m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 10.1 W | 9700 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) |