DC Brushless Fans (BLDC)

Results: 3
Width
25.00mm38.00mm
Air Flow
73.0 CFM (2.04m³/min)79.5 CFM (2.23m³/min)138.0 CFM (3.86m³/min)
Static Pressure
0.700 in H2O (174.4 Pa)1.528 in H2O (380.6 Pa)1.970 in H2O (490.7 Pa)
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)PWM Control, Speed Sensor (Tach)
Noise
48.0dB(A)55.0dB(A)65.0dB(A)
Power (Watts)
6.72 W7.2 W38.4 W
RPM
7400 RPM8250 RPM10200 RPM
Weight
0.243 lb (110.22 g)0.353 lb (160.12 g)0.485 lb (220.00 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
9G0812P1x0x
9GA0824P4J001
FAN AXIAL 80X25MM 24VDC WIRE
Sanyo Denki America Inc.
1,541
In Stock
1 : ¥217.63000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
73.0 CFM (2.04m³/min)
0.700 in H2O (174.4 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
48.0dB(A)
6.72 W
7400 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.243 lb (110.22 g)
9G0812P1x0x
9GV0824P1G03
FAN AXIAL 80X38MM 24VDC WIRE
Sanyo Denki America Inc.
499
In Stock
1 : ¥286.41000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
138.0 CFM (3.86m³/min)
1.970 in H2O (490.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
65.0dB(A)
38.4 W
10200 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.485 lb (220.00 g)
9G0812P1x0x
9GA0824P1H611
FAN AXIAL 80X38MM 24VDC WIRE
Sanyo Denki America Inc.
43
In Stock
1 : ¥290.15000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
79.5 CFM (2.23m³/min)
1.528 in H2O (380.6 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
55.0dB(A)
7.2 W
8250 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.353 lb (160.12 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.