DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
763 In Stock | 1 : ¥568.31000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 73.0 CFM (2.04m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 49.0dB(A) | 6.72 W | 7400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
1,380 In Stock | 1 : ¥553.60000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.04 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.222 lb (100.7 g) |