DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,249 In Stock | 1 : ¥54.24000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.203 lb (92.08 g) | |||
18,576 In Stock | 1 : ¥61.80000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
2,107 In Stock | 1 : ¥78.30000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.2 CFM (1.43m³/min) | 0.177 in H2O (44.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 2.52 W | 3150 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.222 lb (100.7 g) | |||
92 In Stock | 1 : ¥55.60000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 62.1 CFM (1.74m³/min) | 0.267 in H2O (66.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 4.68 W | 3900 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.222 lb (100.7 g) | |||
82 In Stock | 1 : ¥116.89000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 62.1 CFM (1.74m³/min) | 0.267 in H2O (66.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 43.0dB(A) | 4.68 W | 3900 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.222 lb (100.7 g) | |||
84 In Stock | 1 : ¥119.61000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 62.1 CFM (1.74m³/min) | 0.267 in H2O (66.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 4.68 W | 3900 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.222 lb (100.7 g) |