DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,495 In Stock | 1 : ¥78.38000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 10.6 CFM (0.297m³/min) | 0.091 in H2O (22.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 25.0dB(A) | 750 mW | 3100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
1,748 In Stock | 1 : ¥80.42000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.153 in H2O (38.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.0dB(A) | 1.3 W | 4100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) |