DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,508 In Stock | 1 : ¥147.84000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 17.7 CFM (0.496m³/min) | 0.367 in H2O (91.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.56 W | 7800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
797 In Stock | 1 : ¥163.99000 Box | Box | Active | 24VDC | Square - 52mm L x 52mm H | 15.00mm | 17.7 CFM (0.496m³/min) | 0.367 in H2O (91.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.68 W | 7800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
681 In Stock | 1 : ¥72.26000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.237 in H2O (59.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 960 mW | 6300 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
55 In Stock | 1 : ¥147.84000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 9.7 CFM (0.272m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 22.0dB(A) | 600 mW | 4300 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) |