DC Brushless Fans (BLDC)

Results: 3
Manufacturer
Delta ElectronicsSanyo Denki America Inc.
Series
AFBEFBSan Ace 40
Packaging
BoxBulk
Voltage - Rated
12VDC24VDC
Size / Dimension
Square - 40mm L x 40mm HSquare - 80mm L x 80mm H
Width
20.00mm25.40mm28.00mm
Air Flow
10.1 CFM (0.283m³/min)14.8 CFM (0.414m³/min)31.4 CFM (0.879m³/min)
Static Pressure
0.129 in H2O (32.1 Pa)0.416 in H2O (103.6 Pa)0.719 in H2O (179.0 Pa)
Features
Locked Rotor ProtectionLocked Rotor Protection, Speed Sensor (Tach)Locked Rotor Sensor
Noise
28.0dB(A)32.5dB(A)42.0dB(A)
Power (Watts)
1.44 W3.72 W
RPM
2700 RPM9000 RPM11500 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDECSA, TUV, UL
Weight
0.073 lb (33.11 g)0.115 lb (52.16 g)0.176 lb (80.00 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
EFB0412VHD-R00
EFB0412VHD-R00
FAN AXIAL 40X20MM 12VDC WIRE
Delta Electronics
5,611
In Stock
1 : ¥116.89000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
20.00mm
10.1 CFM (0.283m³/min)
0.416 in H2O (103.6 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
32.5dB(A)
1.44 W
9000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.073 lb (33.11 g)
San-40-3-wire
109P0412G3013
FAN AXIAL 40X28MM 12VDC WIRE
Sanyo Denki America Inc.
379
In Stock
1 : ¥128.79000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
28.00mm
14.8 CFM (0.414m³/min)
0.719 in H2O (179.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
42.0dB(A)
3.72 W
11500 RPM
3 Wire Leads
-
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
0.115 lb (52.16 g)
AFB Series
AFB0824M
FAN AXIAL 80X25.4MM 24VDC WIRE
Delta Electronics
97
In Stock
1 : ¥127.35000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
25.40mm
31.4 CFM (0.879m³/min)
0.129 in H2O (32.1 Pa)
Ball
Tubeaxial
Locked Rotor Protection
28.0dB(A)
1.44 W
2700 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.176 lb (80.00 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.