DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥406.10000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 47.8dB(A) | 6.7 W | 3700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 0.529 lb (239.95 g) | |||
255 In Stock | 1 : ¥538.72000 Box | Box | Active | 28VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | - | 6.5 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.3 lbs (589.7 g) |