DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥640.06000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 77.7 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 5.04 W | 5000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.331 lb (150.14 g) | |||
532 In Stock | 1 : ¥295.33000 Bulk | Bulk | Not For New Designs | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 39.5 CFM (1.11m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Blower | Locked Rotor Protection | 56.5dB(A) | 14.4 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.507 lb (229.97 g) |