DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
998 In Stock | 1 : ¥122.75000 Tray | Tray | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 15.4 CFM (0.431m³/min) | 0.155 in H2O (38.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 1.92 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.098 lb (44.45 g) | |||
93 In Stock | 1 : ¥122.92000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 16.9 CFM (0.473m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.0dB(A) | 1.92 W | 5000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
0 In Stock Check Lead Time | 210 : ¥87.61852 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 17.3 CFM (0.484m³/min) | 0.195 in H2O (48.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 35.0dB(A) | 2.4 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.098 lb (44.45 g) |