DC Brushless Fans (BLDC)

Results: 3
Manufacturer
Delta ElectronicsMechatronics Fan GroupOrion Fans
Series
MS8038-HOD8038 VAPFB
Packaging
BoxBulk
Air Flow
99.0 CFM (2.77m³/min)120.5 CFM (3.37m³/min)132.6 CFM (3.71m³/min)
Static Pressure
0.810 in H2O (201.8 Pa)1.550 in H2O (385.0 Pa)2.030 in H2O (505.7 Pa)
Features
Auto RestartAuto Restart, PWM Control, Speed Sensor (Tach)Locked Rotor Protection
Noise
57.0dB62.0dB(A)65.0dB(A)
Power (Watts)
14 W33 W
RPM
6300 RPM9000 RPM
Termination
2 Wire Leads4 Wire Leads
Ingress Protection
-IP55 - Dust Protected, Water ResistantIP68 - Dust Tight, Waterproof
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-CE, CSA, UL, VDEcURus
Weight
0.391 lb (177.35 g)0.452 lb (205.02 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD8038-12HBVXC10A
OD8038-12HBVXC10A
FAN AXIAL 80X38MM 12VDC WIRE
Orion Fans
2,192
In Stock
2,660
Factory
1 : ¥229.02000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
99.0 CFM (2.77m³/min)
0.810 in H2O (201.8 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
57.0dB
14 W
6300 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus
-
PFB0812DHE-T500
PFB0812DHE-T500
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
309
In Stock
1 : ¥353.14000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
132.6 CFM (3.71m³/min)
2.030 in H2O (505.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
65.0dB(A)
33 W
9000 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.452 lb (205.02 g)
MS8038H12B-FHR-2EM
MS8038H12B-FHR-2EM
FAN AXIAL 80X38MM 12VDC WIRE
Mechatronics Fan Group
412
In Stock
1 : ¥141.89000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
120.5 CFM (3.37m³/min)
1.550 in H2O (385.0 Pa)
Ball
Tubeaxial
Auto Restart
62.0dB(A)
-
9000 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-
-
0.391 lb (177.35 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.