DC Brushless Fans (BLDC)

Results: 8
Manufacturer
Delta ElectronicsNidec Components CorporationOrion FansQualtekSunon Fans
Series
AFBASBF410TFAD1-04010MagLev® MFOD4010
Packaging
BoxBulk
Width
10.00mm10.50mm
Air Flow
3.9 CFM (0.109m³/min)4.2 CFM (0.118m³/min)4.7 CFM (0.132m³/min)5.0 CFM (0.140m³/min)6.2 CFM (0.174m³/min)8.1 CFM (0.227m³/min)9.5 CFM (0.266m³/min)9.9 CFM (0.277m³/min)
Static Pressure
0.040 in H2O (10.0 Pa)0.060 in H2O (14.9 Pa)0.070 in H2O (17.4 Pa)0.078 in H2O (19.4 Pa)0.100 in H2O (24.9 Pa)0.190 in H2O (47.3 Pa)0.250 in H2O (62.3 Pa)0.253 in H2O (63.0 Pa)
Bearing Type
BallSleeveVapo-Bearing™
Features
-Auto RestartLocked Rotor ProtectionLocked Rotor Protection, Speed Sensor (Tach)
Noise
12.0dB(A)20.1dB21.0dB(A)22.0dB(A)26.0dB(A)31.4dB(A)31.5dB(A)32.5dB(A)
Power (Watts)
480 mW500 mW600 mW720 mW960 mW1.05 W1.08 W
RPM
4000 RPM4200 RPM4600 RPM4800 RPM6000 RPM7000 RPM8000 RPM8500 RPM
Termination
2 Wire Leads3 Wire Leads
Ingress Protection
-IP55 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, CSA, UL, VDECE, cURus, TUVCE, cURus, TUV, URcURus, TUV
Weight
0.03 lb (13.61 g)0.031 lb (14.06 g)0.035 lb (15.88 g)0.037 lb (16.78 g)0.044 lb (19.96 g)0.441 lb (200.00 g)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF40100V1_V2_MF40101VX_V1_V2
MF40101VX-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
8,807
In Stock
1 : ¥51.60000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
9.9 CFM (0.277m³/min)
0.250 in H2O (62.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
31.4dB(A)
1.05 W
8500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.035 lb (15.88 g)
FAD1-04010CBLW11
FAD1-04010CBMW11
FAN AXIAL 40X10MM 12VDC WIRE
Qualtek
3,172
In Stock
1 : ¥63.76000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
5.0 CFM (0.140m³/min)
0.078 in H2O (19.4 Pa)
Ball
Tubeaxial
-
22.0dB(A)
720 mW
4800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.037 lb (16.78 g)
ASB04xxxHA Series
ASB0412VHA-AF00
FAN AXIAL 40X10MM 12VDC WIRE
Delta Electronics
535
In Stock
1 : ¥76.00000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
9.5 CFM (0.266m³/min)
0.253 in H2O (63.0 Pa)
Sleeve
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
32.5dB(A)
960 mW
8000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.03 lb (13.61 g)
AFB Series
AFB0412HHA-TA5F
FAN AXIAL 40X10MM 12VDC WIRE
Delta Electronics
5,190
In Stock
1 : ¥88.41000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
8.1 CFM (0.227m³/min)
0.190 in H2O (47.3 Pa)
Ball
Tubeaxial
Locked Rotor Protection
31.5dB(A)
600 mW
7000 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.031 lb (14.06 g)
FAD1-04010-SERIES
FAD1-04010CBHW11
FAN AXIAL 40X10MM 12VDC WIRE
Qualtek
624
In Stock
1 : ¥63.76000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
6.2 CFM (0.174m³/min)
0.100 in H2O (24.9 Pa)
Ball
Tubeaxial
-
26.0dB(A)
1.08 W
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.037 lb (16.78 g)
OD4010-12LB
OD4010-12LB
FAN AXIAL 40X10.5MM 12VDC WIRE
Orion Fans
204
In Stock
1 : ¥71.07000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
10.50mm
4.7 CFM (0.132m³/min)
0.070 in H2O (17.4 Pa)
Ball
Tubeaxial
Auto Restart
20.1dB
500 mW
4000 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.441 lb (200.00 g)
F410T40-SERIES
F410T-12LC
FAN AXIAL 40X10MM 12VDC WIRE
Nidec Components Corporation
821
In Stock
1 : ¥83.39000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
3.9 CFM (0.109m³/min)
0.040 in H2O (10.0 Pa)
Sleeve
Tubeaxial
-
12.0dB(A)
480 mW
4600 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96 g)
FAD1-04010CBLW11
FAD1-04010CBLW11
FAN AXIAL 40X10MM 12VDC WIRE
Qualtek
674
In Stock
1 : ¥83.48000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
4.2 CFM (0.118m³/min)
0.060 in H2O (14.9 Pa)
Ball
Tubeaxial
-
21.0dB(A)
720 mW
4200 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.037 lb (16.78 g)
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.