DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
854 In Stock 2,740 Factory | 1 : ¥225.03000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 120.0 CFM (3.36m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | - | 51.0dB | - | 3750 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
20 In Stock | 1 : ¥334.18000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | - | Sintec | Tubeaxial | - | 45.0dB(A) | 5 W | 2800 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 0.485 lb (219.99 g) |