DC Brushless Fans (BLDC)

Results: 2
Manufacturer
Comair Rotronebm-papst Inc.
Series
3200JGalaxy
Packaging
BoxBulk
Size / Dimension
Square - 127mm L x 127mm HSquare - 92mm L x 92mm H
Width
38.00mm38.10mm
Air Flow
86.0 CFM (2.41m³/min)150.0 CFM (4.20m³/min)
Static Pressure
0.486 in H2O (121.1 Pa)-
Features
-Auto Restart, Locked Rotor Protection
Noise
53.6dB(A)55.0dB(A)
Power (Watts)
9 W15 W
RPM
3250 RPM6800 RPM
Termination
2 Wire Leads2 Terminals
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, ULCSA, UL, VDE
Weight
0.529 lb (239.95 g)1.4 lbs (635.0 g)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
3200J-2WireLeads
3214JH
FAN AXIAL 92X38MM 24VDC WIRE
ebm-papst Inc.
520
In Stock
1 : ¥501.23000
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
38.00mm
86.0 CFM (2.41m³/min)
-
Ball
Tubeaxial
-
55.0dB(A)
9 W
6800 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, UL, VDE
0.529 lb (239.95 g)
1903107xA
19031075A
FAN AXIAL 127X38.1MM 24V GL24B4
Comair Rotron
1,320
In Stock
1 : ¥607.50000
Bulk
Bulk
Active
24VDC
Square - 127mm L x 127mm H
38.10mm
150.0 CFM (4.20m³/min)
0.486 in H2O (121.1 Pa)
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection
53.6dB(A)
15 W
3250 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, UL
1.4 lbs (635.0 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.