DC Brushless Fans (BLDC)

Results: 8
Manufacturer
Adafruit Industries LLCDelta ElectronicsOrion FansSunon Fans
Series
-ASBBFBMagLev® HAMagLev® MFOD3010
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Rated
5VDC12VDC
Size / Dimension
Square - 25mm L x 25mm HSquare - 30mm L x 30mm H
Width
8.00mm10.00mm10.20mm
Air Flow
1.5 CFM (0.042m³/min)3.0 CFM (0.084m³/min)3.2 CFM (0.090m³/min)3.5 CFM (0.098m³/min)4.3 CFM (0.120m³/min)5.0 CFM (0.140m³/min)5.5 CFM (0.154m³/min)-
Static Pressure
0.100 in H2O (24.9 Pa)0.131 in H2O (32.6 Pa)0.180 in H2O (44.8 Pa)0.210 in H2O (52.3 Pa)0.220 in H2O (54.8 Pa)0.250 in H2O (62.3 Pa)0.285 in H2O (71.0 Pa)-
Bearing Type
-BallSleeveVapo-Bearing™
Fan Type
BlowerTubeaxial
Features
-Auto RestartAuto Restart, Speed Sensor (Tach)Locked Rotor ProtectionLocked Rotor Protection, Speed Sensor (Tach)
Noise
15.1dB(A)16.0dB(A)21.0dB(A)23.0dB(A)29.0dB(A)30.0dB(A)30.2dB(A)-
Power (Watts)
300 mW330 mW600 mW660 mW720 mW960 mW
RPM
7000 RPM7500 RPM8000 RPM9800 RPM11000 RPM11500 RPM-
Termination
2 Position Rectangular Connector2 Wire Leads3 Wire Leads
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CECE, CSA, UL, VDECE, CUR, TUV, ULCE, cURus, VDECE, UR, VDEcURus, TUV
Weight
0.014 lb (6.35 g)0.016 lb (7.26 g)0.017 lb (7.71 g)0.018 lb (8.16 g)0.02 lb (9.07 g)0.023 lb (10.43 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MFG_3368
3368
FAN AXIAL 30X8MM 5VDC
Adafruit Industries LLC
2,011
In Stock
1 : ¥29.75000
Bulk
-
Bulk
Active
5VDC
Square - 30mm L x 30mm H
8.00mm
-
-
-
Tubeaxial
-
-
-
-
2 Position Rectangular Connector
-
-
CE
0.014 lb (6.35 g)
HA30101V3-1000U-A99
HA30101V3-1000U-A99
FAN AXIAL 30X10MM 12VDC WIRE
Sunon Fans
2,241
In Stock
1 : ¥63.76000
Bulk
Bulk
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
3.5 CFM (0.098m³/min)
0.100 in H2O (24.9 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
15.1dB(A)
300 mW
7000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.018 lb (8.16 g)
MF30101V1-1000U-G99
MF30101V1-1000U-G99
FAN AXIAL 30X10MM 12VDC WIRE
Sunon Fans
823
In Stock
1 : ¥74.39000
Bulk
Bulk
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
5.5 CFM (0.154m³/min)
0.250 in H2O (62.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Speed Sensor (Tach)
23.0dB(A)
660 mW
11500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.018 lb (8.16 g)
MF25100V2-1000U-A99
MF25100V2-1000U-A99
FAN AXIAL 25X10MM VAPO 5VDC WIRE
Sunon Fans
1,105
In Stock
1 : ¥78.13000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
3.0 CFM (0.084m³/min)
0.180 in H2O (44.8 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
16.0dB(A)
330 mW
9800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.016 lb (7.26 g)
OD3010-12HB
OD3010-12HB
FAN AXIAL 30X10.2MM 12VDC WIRE
Orion Fans
6,603
In Stock
1 : ¥98.10000
Box
Box
Active
12VDC
Square - 30mm L x 30mm H
10.20mm
5.0 CFM (0.140m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
30.2dB(A)
-
11000 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
cURus, TUV
-
BFB0312HA-A116
BFB0312HA-A116
FAN BLOWER 30X10MM 12VDC
Delta Electronics
4,741
In Stock
1 : ¥101.33000
Box
Box
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
1.5 CFM (0.042m³/min)
0.285 in H2O (71.0 Pa)
Ball
Blower
Locked Rotor Protection
29.0dB(A)
720 mW
7500 RPM
2 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.023 lb (10.43 g)
ASB0312
ASB0312HA-AF00
FAN AXIAL 30X10MM 12VDC WIRE
Delta Electronics
2,178
In Stock
1,440
Factory
1 : ¥62.23000
Box
Box
Obsolete
12VDC
Square - 30mm L x 30mm H
10.00mm
4.3 CFM (0.120m³/min)
0.220 in H2O (54.8 Pa)
Sleeve
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
30.0dB(A)
960 mW
11000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, UR, VDE
0.02 lb (9.07 g)
ASB0312
ASB0312LA-CF00
FAN AXIAL 30X10MM 12VDC WIRE
Delta Electronics
4,444
In Stock
720
Factory
1 : ¥64.27000
Box
Box
Obsolete
12VDC
Square - 30mm L x 30mm H
10.00mm
3.2 CFM (0.090m³/min)
0.131 in H2O (32.6 Pa)
Sleeve
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
21.0dB(A)
600 mW
8000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.017 lb (7.71 g)
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.