DC Brushless Fans (BLDC)

Results: 8
Manufacturer
CUI DevicesDelta ElectronicsNMB Technologies CorporationOrion FansSunon Fans
Series
03010SSASBCFM-30BMagLev® HAOD3010
Packaging
BoxBulk
Product Status
ActiveObsolete
Width
10.00mm10.20mm10.50mm
Air Flow
3.2 CFM (0.090m³/min)3.5 CFM (0.098m³/min)4.2 CFM (0.118m³/min)4.3 CFM (0.120m³/min)5.0 CFM (0.140m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)0.130 in H2O (32.4 Pa)0.131 in H2O (32.6 Pa)0.210 in H2O (52.3 Pa)0.214 in H2O (53.3 Pa)0.240 in H2O (59.8 Pa)
Bearing Type
BallSleeveVapo-Bearing™
Features
-Auto RestartAuto Restart, Locked Rotor SensorLocked Rotor ProtectionLocked Rotor Protection, Speed Sensor (Tach)Speed Sensor (Tach)
Noise
15.1dB(A)21.0dB(A)27.0dB(A)28.0dB30.2dB(A)31.6dB(A)34.0dB
Power (Watts)
300 mW600 mW840 mW960 mW1.32 W
RPM
7000 RPM8000 RPM10000 RPM10500 RPM11000 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, CUR, TUV, ULCE, cURus, TUVCE, cURus, VDEcURus, TUV
Weight
0.017 lb (7.71 g)0.018 lb (8.16 g)0.019 lb (8.62 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
1,048
In Stock
1 : ¥58.40000
Bulk
Bulk
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
4.2 CFM (0.118m³/min)
0.240 in H2O (59.8 Pa)
Sleeve
Tubeaxial
Speed Sensor (Tach)
28.0dB
960 mW
10500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
0.019 lb (8.62 g)
HA30101V3-1000U-A99
HA30101V3-1000U-A99
FAN AXIAL 30X10MM 12VDC WIRE
Sunon Fans
2,235
In Stock
1 : ¥63.76000
Bulk
Bulk
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
3.5 CFM (0.098m³/min)
0.100 in H2O (24.9 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
15.1dB(A)
300 mW
7000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.018 lb (8.16 g)
OD3010-12HB
OD3010-12HB
FAN AXIAL 30X10.2MM 12VDC WIRE
Orion Fans
6,603
In Stock
1 : ¥98.10000
Box
Box
Active
12VDC
Square - 30mm L x 30mm H
10.20mm
5.0 CFM (0.140m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
30.2dB(A)
-
11000 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
cURus, TUV
-
ASB0312HA-D
ASB0312HA-D
FAN AXIAL 30X10MM 12VDC WIRE
Delta Electronics
1,615
In Stock
1 : ¥50.24000
Bulk
Bulk
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
4.3 CFM (0.120m³/min)
0.214 in H2O (53.3 Pa)
Sleeve
Tubeaxial
Locked Rotor Protection
27.0dB(A)
840 mW
10500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.017 lb (7.71 g)
547
In Stock
1 : ¥58.40000
Box
Box
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
4.2 CFM (0.118m³/min)
0.240 in H2O (59.8 Pa)
Sleeve
Tubeaxial
Auto Restart, Locked Rotor Sensor
28.0dB
960 mW
10500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
722
In Stock
1 : ¥61.04000
Box
Box
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
4.2 CFM (0.118m³/min)
0.240 in H2O (59.8 Pa)
Sleeve
Tubeaxial
Auto Restart
34.0dB
960 mW
10500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
CFM-3010B-1100-316
CFM-3010B-1100-316
FAN AXIAL 30X10.5MM 12VDC WIRE
CUI Devices
213
In Stock
1 : ¥48.97000
Box
Box
Active
12VDC
Square - 30mm L x 30mm H
10.50mm
3.2 CFM (0.090m³/min)
0.130 in H2O (32.4 Pa)
Ball
Tubeaxial
Auto Restart
31.6dB(A)
1.32 W
10000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
ASB0312
ASB0312LA-CF00
FAN AXIAL 30X10MM 12VDC WIRE
Delta Electronics
4,444
In Stock
720
Factory
1 : ¥64.27000
Box
Box
Obsolete
12VDC
Square - 30mm L x 30mm H
10.00mm
3.2 CFM (0.090m³/min)
0.131 in H2O (32.6 Pa)
Sleeve
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
21.0dB(A)
600 mW
8000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.017 lb (7.71 g)
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.