DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,671 In Stock | 1 : ¥88.07000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.8 CFM (0.106m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 26.0dB(A) | 600 mW | 14000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
134 In Stock | 1 : ¥151.49000 Box | Box | Active | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 22.1 CFM (0.619m³/min) | 3.210 in H2O (800.0 Pa) | Ball | Tubeaxial | Auto Restart | 61.4dB(A) | 15.36 W | 23500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |